NTN NKX60Z 60 mm ID Roller Bearing Combined, 72 mm OD

Subtotal (1 unit)*

£156.34

(exc. VAT)

£187.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£156.34

*price indicative

RS Stock No.:
454-206
Mfr. Part No.:
NKX60Z
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

60mm

Race Width

40mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Steel

End Type

Open

Dynamic Load Rating

29.8kN

Outside Diameter

72mm

Internal Clearance

CN

Static Load Rating

71.5kN

Number of Rows

1

Bearing Material

High Carbon Chrome Steel

Limiting Speed

3700rpm

Maximum Speed - Grease

2600rpm

Maximum Speed - Oil

3700rpm

Series

NKX60Z

Standards/Approvals

RoHS

Bearing Type

Combined

COO (Country of Origin):
JP
The NTN Combined bearing is designed for optimal performance and durability in various applications. With a unique construction that integrates both rolling elements and thrust capabilities, it ensures reliable operation under dynamic loads. Its precision engineering is complemented by a robust design, allowing it to function efficiently even in demanding conditions. The bearing is built to withstand a wide range of temperatures, making it versatile for both industrial and mechanical use. Whether you’re looking to enhance machine efficiency or improve operational reliability, this product stands out for its quality and performance.

Designed with a precise fit to minimise wear and tear

Provides a minimum operating temperature of -20 °C for versatility

Supports grease and oil lubrication methods for operational flexibility

Constructed from high-quality steel, ensuring robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy