NTN 22315EMW33 Cylindrical 76 mm ID Spherical Roller Bearing, 160 mm OD

Subtotal (1 unit)*

£353.14

(exc. VAT)

£423.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£353.14

*price indicative

RS Stock No.:
453-367
Mfr. Part No.:
22315EMW33
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

76mm

Race Width

55mm

Bore Type

Cylindrical

Roller Material

Steel

Outside Diameter

160mm

Number of Rows

2

Dynamic Load Rating

491kN

Static Load Rating

467kN

Internal Clearance

CN

Standards/Approvals

RoHS

Series

EMW33

Limiting Speed

4200rpm

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearings are engineered to deliver exceptional performance in demanding applications. This advanced bearing solution excels in providing reliable load support and superior radial alignment, making it ideal for use in various industrial settings. Designed with precision and robustness in mind, it offers optimal functionality even under extreme conditions, thanks to its carefully formulated materials. The unique structure ensures seamless operation, reducing friction and wear, while its impressive load ratings guarantee durability and longevity. With features that enhance its capability to handle both radial and axial loads, this bearing stands out as a key component in enhancing equipment efficiency.

Optimised for both high-speed and heavy-duty applications

Manufactured to withstand extreme temperatures, ensuring operational reliability

Engineered with multiple lubrication holes for improved maintenance

Designed to accommodate misalignment, enhancing service life

Constructed with high-grade steel for superior strength and wear resistance

Features a unique radial clearance class suited to varying installation constraints

Incorporates advanced design that mitigates the risk of premature failure

Related links