NTN 81134 Complete Thrust Roller Bearing
- RS Stock No.:
- 453-220
- Mfr. Part No.:
- 81134
- Brand:
- NTN
Subtotal (1 unit)*
£812.81
(exc. VAT)
£975.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £812.81 |
*price indicative
- RS Stock No.:
- 453-220
- Mfr. Part No.:
- 81134
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Cage Material | Aluminium Alloy | |
| Standards/Approvals | RoHS | |
| Bearing Material | High Carbon Chrome Steel | |
| Number of Rows | 1 | |
| Series | 811 | |
| Bearing Type | Complete Thrust | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Cage Material Aluminium Alloy | ||
Standards/Approvals RoHS | ||
Bearing Material High Carbon Chrome Steel | ||
Number of Rows 1 | ||
Series 811 | ||
Bearing Type Complete Thrust | ||
- COO (Country of Origin):
- JP
The NTN Complete thrust bearing is expertly designed to deliver exceptional performance across a variety of applications. Recognised for its reliability and efficiency, this product caters to the demands of modern engineering solutions. The thrust bearing features a robust construction that ensures longevity and minimal wear under operational stresses. Its practical design allows for straightforward installation, making it a preferred choice for both professionals and enthusiasts. With a focus on quality, this bearing meets stringent performance standards, showcasing a remarkable blend of technical prowess and ease of use. Ideal for machinery where space is limited, it effectively manages axial loads, affirming its significance in drives and rotating equipment.
Facilitates smooth operation to enhance equipment performance
Minimises downtime with reliable and efficient functionality
Offers straightforward installation for convenience and ease of use
Compatible with a variety of machinery applications
Related links
- NTN 81218J Complete Thrust Needle Roller 90 mm ID Thrust Roller Bearing, 135 mm OD
- NTN 81110T2 Complete Thrust Needle Roller 50 mm ID Thrust Roller Bearing, 70 mm OD
- NTN 81208T2 Needle Roller Thrust Cylindrical Roller 40 mm ID Thrust Roller Bearing, 68 mm OD
- NTN 81122T2 Needle Roller Thrust Cylindrical Roller 110 mm ID Thrust Roller Bearing, 145 mm OD
- NTN 81115T2 Complete Thrust Needle Roller 75 mm ID Thrust Roller Bearing, 100 mm OD
- NTN 81113T2 Needle Roller Thrust Cylindrical Roller 65 mm ID Thrust Roller Bearing, 90 mm OD
- NTN 81109T2 Complete Thrust Needle Roller 45 mm ID Thrust Roller Bearing, 65 mm OD
- NTN 81211T2 Needle Roller Thrust Cylindrical Roller 55 mm ID Thrust Roller Bearing, 90 mm OD


