FAG NJ406-XL-M1A-C3 30 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 311-068
- Mfr. Part No.:
- NJ406-XL-M1A-C3
- Brand:
- FAG
Subtotal (1 unit)*
£182.46
(exc. VAT)
£218.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £182.46 |
*price indicative
- RS Stock No.:
- 311-068
- Mfr. Part No.:
- NJ406-XL-M1A-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 23mm | |
| Limiting Speed | 15.5rpm | |
| Standards/Approvals | No | |
| Outside Diameter | 90mm | |
| Internal Clearance | CN | |
| Static Load Rating | 65N | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 84.000N | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 23mm | ||
Limiting Speed 15.5rpm | ||
Standards/Approvals No | ||
Outside Diameter 90mm | ||
Internal Clearance CN | ||
Static Load Rating 65N | ||
Number of Rows 1 | ||
Dynamic Load Rating 84.000N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The FAG Cylindrical Roller Bearing is a single row, semi locating bearing designed to handle both radial and axial loads. It features a cage to guide the rollers, ensuring smooth operation. This bearing has two ribs on the outer ring and one rib on the inner ring, which helps with load distribution and stability.
Radial load
Axial load in one direction
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NJ308-E-XL-M1-C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- FAG NJ306-E-XL-TVP2-C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- FAG NU318-E-XL-TVP2-C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- FAG NU218-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NU1018-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU2218-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NU318-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- FAG NU218-E-XL-M1-F1-J20AA-C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD


