FAG NJ306-E-XL-TVP2-C3 30 mm I.D Cylindrical Roller Bearing, 72 mm O.D
- RS Stock No.:
- 312-991
- Mfr. Part No.:
- NJ306-E-XL-TVP2-C3
- Brand:
- FAG
Subtotal (1 unit)*
£58.32
(exc. VAT)
£69.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.32 |
*price indicative
- RS Stock No.:
- 312-991
- Mfr. Part No.:
- NJ306-E-XL-TVP2-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 30 mm | |
| Race Width | 19mm | |
| Cage Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 61.000N | |
| Static Load Rating | 48N | |
| Internal Clearance | CN | |
| Standards/Approvals | No | |
| Outside Diameter | 72 mm | |
| Limiting Speed | 14200rpm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 30 mm | ||
Race Width 19mm | ||
Cage Material Polyamide 66 | ||
Number of Rows 1 | ||
Dynamic Load Rating 61.000N | ||
Static Load Rating 48N | ||
Internal Clearance CN | ||
Standards/Approvals No | ||
Outside Diameter 72 mm | ||
Limiting Speed 14200rpm | ||
RoHS Status: Exempt
The FAG Cylindrical Roller Bearing is a single row, semi locating bearing designed for both radial and axial load support. It features a cage to guide the rollers, ensuring smooth operation and optimal performance. The bearing has two ribs on the outer ring and one rib on the inner ring, which helps in load distribution and enhances stability.
Radial load
Axial load in one direction
Grease lubrication
Oil lubrication
Not sealed
Related links
- INA NJ306-E-XL-TVP2 30 mm I.D Roller Bearing, 72 mm O.D
- FAG NJ2306-E-XL-TVP2-C3 30 mm I.D Roller Bearing, 72 mm O.D
- INA N207-E-XL-TVP2-C3 35 mm I.D Roller Bearing, 72 mm O.D
- FAG NJ207-E-XL-TVP2-C3 35 mm I.D Roller Bearing, 72 mm O.D
- FAG NU319-E-XL-TVP2-C3 95 mm I.D Cylindrical Roller Bearing, 200 mm O.D
- FAG NU309-E-XL-TVP2-C3 45 mm I.D Cylindrical Roller Bearing, 100 mm O.D
- FAG NJ2311-E-XL-TVP2-C3 55 mm I.D Cylindrical Roller Bearing, 120 mm O.D
- FAG NU315-E-XL-TVP2-C3 75 mm I.D Cylindrical Roller Bearing, 160 mm O.D


