SMC Double Acting Acting Rodless Actuator 15 mm Bore 250 mm
- RS Stock No.:
- 885-2238
- Mfr. Part No.:
- CY1SG15-250Z
- Brand:
- SMC
Subtotal (1 unit)*
£492.91
(exc. VAT)
£591.49
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £492.91 |
*price indicative
- RS Stock No.:
- 885-2238
- Mfr. Part No.:
- CY1SG15-250Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Size | 15mm | |
| Connection Thread Standard | Metric | |
| Stroke Length | 250mm | |
| Series | CY1S | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber | |
| Guide Type | Slide Bearing | |
| Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 342mm | |
| Weight | 740g | |
| Height | 40mm | |
| Standards/Approvals | No | |
| Width | 75mm | |
| Port Thread Size | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Size 15mm | ||
Connection Thread Standard Metric | ||
Stroke Length 250mm | ||
Series CY1S | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber | ||
Guide Type Slide Bearing | ||
Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Length 342mm | ||
Weight 740g | ||
Height 40mm | ||
Standards/Approvals No | ||
Width 75mm | ||
Port Thread Size M5 x 0.8 | ||
SMC CDY1S 10-15mm Diameter Cylinder
Cylinder coupled to piston by magnetic force - no seals needed therefore leakage is eliminated
High load capacity
Autoswitch available
Note
If magnet retaining force is exceeded by the load, the carriage may uncouple from the internal magnets. In this situation, the carriage should be pushed to the stroke end by hand (or the piston moved via air pressure) to re-couple the carriage and piston.
Related links
- SMC Double Acting Acting Rodless Actuator 25 mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 16 mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 20 mm Bore 250 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15 mm Bore
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10 mm Bore 250 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15 mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 25 mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 16 mm Bore 200 mm
