Parker Origa Double Acting Acting Rodless Pneumatic Cylinder 16 mm Bore 150 mm
- RS Stock No.:
- 349-1904
- Mfr. Part No.:
- OSPP160000000150000000000
- Brand:
- Parker Origa
Image representative of range
Subtotal (1 unit)*
£242.02
(exc. VAT)
£290.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £242.02 |
*price indicative
- RS Stock No.:
- 349-1904
- Mfr. Part No.:
- OSPP160000000150000000000
- Brand:
- Parker Origa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker Origa | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Size | 16mm | |
| Stroke Length | 150mm | |
| Connection Thread Standard | Metric | |
| Series | OSP-P | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 8 bar | |
| Mounting Orientation | Horizontal | |
| Cushioning Type | Adjustable | |
| Port Gender | Female | |
| Guide Type | Slide Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN ISO 14644-1 | |
| Weight | 370g | |
| Height | 30mm | |
| Length | 280mm | |
| Width | 30mm | |
| Port Thread Size | M5 | |
| Select all | ||
|---|---|---|
Brand Parker Origa | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Size 16mm | ||
Stroke Length 150mm | ||
Connection Thread Standard Metric | ||
Series OSP-P | ||
Action Type Double Acting | ||
Maximum Operating Pressure 8 bar | ||
Mounting Orientation Horizontal | ||
Cushioning Type Adjustable | ||
Port Gender Female | ||
Guide Type Slide Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN ISO 14644-1 | ||
Weight 370g | ||
Height 30mm | ||
Length 280mm | ||
Width 30mm | ||
Port Thread Size M5 | ||
RoHS Status: Exempt
Hoerbiger OSP-P 16-40mm Diameter Cylinder
Double acting with adjustable cushioning
Lightweight, rigid construction
High load carrying capacity
End caps can be rotated to any one of 4 positions at 90° intervals providing optimum port positioning
Standard magnetic piston
Note
Outward and Return Thrust values stated at 6 bar.
Related links
- Parker Origa Double Acting Acting Rodless Pneumatic Cylinder 16 mm Bore 300 mm
- Parker Origa Double Acting Acting Rodless Pneumatic Cylinder 16 mm Bore 500 mm
- Parker Origa Double Acting Acting Rodless Pneumatic Cylinder 25 mm Bore 1000 mm
- Parker Origa Double Acting Acting Rodless Pneumatic Cylinder 32 mm Bore 500 mm
- Parker Origa Double Acting Acting Rodless Pneumatic Cylinder 40 mm Bore 500 mm
- Parker Origa Double Acting Acting Rodless Pneumatic Cylinder 25 mm Bore 500 mm
- Parker Origa Double Acting Acting Rodless Pneumatic Cylinder 25 mm Bore 400 mm
- Parker Origa Double Acting Acting Rodless Pneumatic Cylinder 25 mm Bore 800 mm
