SMC Double Acting Acting Rodless Actuator 16 mm Bore 300 mm
- RS Stock No.:
- 161-669
- Mfr. Part No.:
- MY1B16G-300
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£243.73
(exc. VAT)
£292.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £243.73 |
*price indicative
- RS Stock No.:
- 161-669
- Mfr. Part No.:
- MY1B16G-300
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Size | 16 mm | |
| Stroke Length | 300mm | |
| Connection Thread Standard | Metric | |
| Series | MY1 | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Air Cushion | |
| Mounting Orientation | Horizontal | |
| Guide Type | Basic | |
| Port Gender | Female | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC | |
| Weight | 610g | |
| Height | 37mm | |
| Width | 37 mm | |
| Length | 460mm | |
| Port Thread Size | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Size 16 mm | ||
Stroke Length 300mm | ||
Connection Thread Standard Metric | ||
Series MY1 | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Air Cushion | ||
Mounting Orientation Horizontal | ||
Guide Type Basic | ||
Port Gender Female | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC | ||
Weight 610g | ||
Height 37mm | ||
Width 37 mm | ||
Length 460mm | ||
Port Thread Size M5 x 0.8 | ||
Non Compliant
MY1B Basic Rodless Cylinder
Basic mechanically coupled rodless cylinder with hard anodized aluminium body. Double acting with magnetic piston as standard. Simple space saving design.
Magnetic Sensing
Space saving design
Common port location
Adjustable shock absorber
Modular accessories available
Thrust calculated at 5 bar
Related links
- SMC Double Acting Acting Rodless Actuator 16 mm Bore 500 mm
- SMC Double Acting Acting Rodless Actuator 16 mm Bore 200 mm
- SMC Double Acting Acting Rodless Actuator 16 mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 16 mm Bore 150 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20 mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16 mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10 mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15 mm Bore 300 mm
