SMC Double Acting Acting Rodless Pneumatic Cylinder 15 mm Bore 300 mm
- RS Stock No.:
- 369-988
- Mfr. Part No.:
- CY3B15-300
- Brand:
- SMC
Subtotal (1 unit)*
£184.86
(exc. VAT)
£221.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.86 |
*price indicative
- RS Stock No.:
- 369-988
- Mfr. Part No.:
- CY3B15-300
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Size | 15mm | |
| Stroke Length | 300mm | |
| Series | CY3B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Inclined, Horizontal, Vertical | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Port Gender | Male | |
| Guide Type | Basic | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 403mm | |
| Width | 403mm | |
| Weight | 0.365kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Size 15mm | ||
Stroke Length 300mm | ||
Series CY3B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Inclined, Horizontal, Vertical | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Port Gender Male | ||
Guide Type Basic | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Length 403mm | ||
Width 403mm | ||
Weight 0.365kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Magnetically Coupled Rodless Cylinder features a 30 percent reduction in minimum operating pressure using a lubretainer, which enhances lubrication and reduces sliding resistance. Improved bearing performance is achieved with a 70% longer wear ring compared to the CY1B, while the special resin lubretainer on the dust seal ensures optimal external lubrication for smoother operation and increased durability.
Lightweight
Small auto switches are mountable
Magnetically coupled rodless cylinder
Related links
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15 mm Bore 450 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15 mm Bore 600 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15 mm Bore 1 m
- SMC Double Acting Acting Cylinder 15 mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15 mm Bore 750 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20 mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10 mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16 mm Bore 300 mm
