SKF Rod End, 14 Bore, 37mm Long, Metric Thread Standard, Female Connection Gender
- RS Stock No.:
- 215-4678
- Mfr. Part No.:
- SIKB 14 F
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-4678
- Mfr. Part No.:
- SIKB 14 F
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Size | 14 | |
| Dynamic Load Rating | 17000N | |
| Static Load Rating | 27500N | |
| Overall Length | 37mm | |
| Connection Thread Standard | Metric | |
| Connection Gender | Female | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Size 14 | ||
Dynamic Load Rating 17000N | ||
Static Load Rating 27500N | ||
Overall Length 37mm | ||
Connection Thread Standard Metric | ||
Connection Gender Female | ||
- COO (Country of Origin):
- DE
