Carling Technologies SPST, On-Off-Momentary On Rocker Switch Panel Mount
- RS Stock No.:
- 913-1908
- Mfr. Part No.:
- L1741S001-00000-000
- Brand:
- Carling Technologies
Stock information currently inaccessible
- RS Stock No.:
- 913-1908
- Mfr. Part No.:
- L1741S001-00000-000
- Brand:
- Carling Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Contact Configuration | SPST | |
| Switch Operation | On-Off-Momentary On | |
| Panel Cut Out Width | 22.02mm | |
| Panel Cut Out Height | 44.04mm | |
| Contact Current Rating | 15 A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| IP Rating | IP67, IP68 | |
| Terminal Type | Quick Connect | |
| AC Voltage Rating | 125 V, 250 V | |
| DC Voltage Rating | 24V | |
| Panel Cut Out Size | 44.04 x 22.02mm | |
| Actuator Shape | Rectangular | |
| Operating Temperature Range | -40 → +85°C | |
| Case Material | Polyester | |
| Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Gold, Silver Nickel, Silver Tin Oxide | |
| Mechanical Life | 250000Cycles | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Contact Configuration SPST | ||
Switch Operation On-Off-Momentary On | ||
Panel Cut Out Width 22.02mm | ||
Panel Cut Out Height 44.04mm | ||
Contact Current Rating 15 A | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
IP Rating IP67, IP68 | ||
Terminal Type Quick Connect | ||
AC Voltage Rating 125 V, 250 V | ||
DC Voltage Rating 24V | ||
Panel Cut Out Size 44.04 x 22.02mm | ||
Actuator Shape Rectangular | ||
Operating Temperature Range -40 → +85°C | ||
Case Material Polyester | ||
Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Contact Material Gold, Silver Nickel, Silver Tin Oxide | ||
Mechanical Life 250000Cycles | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- MX
