Marquardt Illuminated SPST, (On)-Off Rocker Switch Panel Mount
- RS Stock No.:
- 907-7129
- Mfr. Part No.:
- 3230.0301
- Brand:
- Marquardt
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 907-7129
- Mfr. Part No.:
- 3230.0301
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Contact Configuration | SPST | |
| Switch Operation | (On)-Off | |
| Panel Cut Out Width | 44mm | |
| Panel Cut Out Height | 22mm | |
| Contact Current Rating | 10 A | |
| Illuminated | Yes | |
| Mounting Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| DC Voltage Rating | 12V | |
| Actuator Shape | Rectangular | |
| Panel Cut Out Size | 44 x 22mm | |
| Maximum Operating Temperature | +85°C | |
| Mechanical Life | 100000Operations | |
| Operating Temperature Range | -40 → +85°C | |
| Case Material | Polyamide | |
| Contact Material | Silver Plated | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Contact Configuration SPST | ||
Switch Operation (On)-Off | ||
Panel Cut Out Width 44mm | ||
Panel Cut Out Height 22mm | ||
Contact Current Rating 10 A | ||
Illuminated Yes | ||
Mounting Type Panel Mount | ||
Terminal Type Quick Connect | ||
DC Voltage Rating 12V | ||
Actuator Shape Rectangular | ||
Panel Cut Out Size 44 x 22mm | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 100000Operations | ||
Operating Temperature Range -40 → +85°C | ||
Case Material Polyamide | ||
Contact Material Silver Plated | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TN
