Marquardt DPST, Momentary Rocker Switch Panel Mount
- RS Stock No.:
- 907-7002
- Mfr. Part No.:
- 1932.3131
- Brand:
- Marquardt
- RS Stock No.:
- 907-7002
- Mfr. Part No.:
- 1932.3131
- Brand:
- Marquardt
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Contact Configuration | DPST | |
| Switch Operation | Momentary | |
| Panel Cut Out Width | 30.2mm | |
| Panel Cut Out Height | 22mm | |
| Contact Current Rating | 20 A | |
| Actuator Colour | White | |
| Mounting Type | Panel Mount | |
| IP Rating | IP40, IP65 | |
| Terminal Type | Quick Connect | |
| Legend Text | On (symbol); Off (symbol) | |
| Actuator Shape | Rectangular | |
| AC Voltage Rating | 250V | |
| Panel Cut Out Size | 30.2 x 22mm | |
| Contact Material | Silver | |
| Legend Text Colour | White | |
| Minimum Operating Temperature | -30 (Actuating Side) °C, -30 (Terminal Side) °C | |
| Contact Resistance | <100mΩ | |
| Operating Temperature Range | -30 → +105 (Terminal Side) °C, -30 → +55 (Actuating Side) °C | |
| Mechanical Life | 50000Operations | |
| Case Material | Polyamide | |
| Maximum Operating Temperature | +105 (Terminal Side) °C, +55 (Actuating Side) °C | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Contact Configuration DPST | ||
Switch Operation Momentary | ||
Panel Cut Out Width 30.2mm | ||
Panel Cut Out Height 22mm | ||
Contact Current Rating 20 A | ||
Actuator Colour White | ||
Mounting Type Panel Mount | ||
IP Rating IP40, IP65 | ||
Terminal Type Quick Connect | ||
Legend Text On (symbol); Off (symbol) | ||
Actuator Shape Rectangular | ||
AC Voltage Rating 250V | ||
Panel Cut Out Size 30.2 x 22mm | ||
Contact Material Silver | ||
Legend Text Colour White | ||
Minimum Operating Temperature -30 (Actuating Side) °C, -30 (Terminal Side) °C | ||
Contact Resistance <100mΩ | ||
Operating Temperature Range -30 → +105 (Terminal Side) °C, -30 → +55 (Actuating Side) °C | ||
Mechanical Life 50000Operations | ||
Case Material Polyamide | ||
Maximum Operating Temperature +105 (Terminal Side) °C, +55 (Actuating Side) °C | ||
