Marquardt SPST, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 907-0540
- Mfr. Part No.:
- 1801.6122
- Brand:
- Marquardt
Subtotal (1 pack of 10 units)*
£17.50
(exc. VAT)
£21.00
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £1.75 | £17.50 |
| 50 - 90 | £1.663 | £16.63 |
| 100 + | £1.558 | £15.58 |
*price indicative
- RS Stock No.:
- 907-0540
- Mfr. Part No.:
- 1801.6122
- Brand:
- Marquardt
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Contact Configuration | SPST | |
| Switch Operation | On-Off | |
| Panel Cut Out Width | 19.2mm | |
| Panel Cut Out Height | 12.9mm | |
| Contact Current Rating | 12 A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| IP Rating | IP40 | |
| Terminal Type | Solder | |
| Panel Cut Out Size | 19.8 x 12.9mm | |
| AC Voltage Rating | 250V | |
| Actuator Shape | Rectangular | |
| Maximum Operating Temperature | +100 (Terminal Side) °C, +55 (Actuating Side) °C | |
| Case Material | Polyamide | |
| Minimum Operating Temperature | -20 (Actuating Side) °C, -20 (Terminal Side) °C | |
| Contact Resistance | <100mΩ | |
| Contact Material | Silver | |
| Mechanical Life | 100000Operations | |
| Operating Temperature Range | -20 → +100 (Terminal Side) °C, -20 → +55 (Actuating Side) °C | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Contact Configuration SPST | ||
Switch Operation On-Off | ||
Panel Cut Out Width 19.2mm | ||
Panel Cut Out Height 12.9mm | ||
Contact Current Rating 12 A | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
IP Rating IP40 | ||
Terminal Type Solder | ||
Panel Cut Out Size 19.8 x 12.9mm | ||
AC Voltage Rating 250V | ||
Actuator Shape Rectangular | ||
Maximum Operating Temperature +100 (Terminal Side) °C, +55 (Actuating Side) °C | ||
Case Material Polyamide | ||
Minimum Operating Temperature -20 (Actuating Side) °C, -20 (Terminal Side) °C | ||
Contact Resistance <100mΩ | ||
Contact Material Silver | ||
Mechanical Life 100000Operations | ||
Operating Temperature Range -20 → +100 (Terminal Side) °C, -20 → +55 (Actuating Side) °C | ||
