Carling Technologies SPDT, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 881-5399
- Mfr. Part No.:
- TILA51-1S-BL-FN
- Brand:
- Carling Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 881-5399
- Mfr. Part No.:
- TILA51-1S-BL-FN
- Brand:
- Carling Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off | |
| Panel Cut Out Width | 36.83mm | |
| Panel Cut Out Height | 21.08mm | |
| Contact Current Rating | 10 A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| AC Voltage Rating | 250V | |
| Panel Cut Out Size | 21.08 x 36.83mm | |
| Actuator Shape | Rectangular | |
| Mechanical Life | 100000Operations | |
| Contact Material | Silver, Silver Plated Brass, Silver Plated Copper | |
| Case Material | Phenolic | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Contact Configuration SPDT | ||
Switch Operation On-Off | ||
Panel Cut Out Width 36.83mm | ||
Panel Cut Out Height 21.08mm | ||
Contact Current Rating 10 A | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Terminal Type Quick Connect | ||
AC Voltage Rating 250V | ||
Panel Cut Out Size 21.08 x 36.83mm | ||
Actuator Shape Rectangular | ||
Mechanical Life 100000Operations | ||
Contact Material Silver, Silver Plated Brass, Silver Plated Copper | ||
Case Material Phenolic | ||
- COO (Country of Origin):
- MX
