Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Rocker Switches & Components
Rocker Switches
TE Connectivity SPST, On-(On) Rocker Switch PCB
RS Stock No.:
875-0479
Mfr. Part No.:
A101J1V3Q004
Brand:
TE Connectivity
View all Rocker Switches
Discontinued product
RS Stock No.:
875-0479
Mfr. Part No.:
A101J1V3Q004
Brand:
TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
US
Gemini A Series
Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67
Tyco Series
Easy snap in installation
Black housing
Illuminated rocker & various legend options
Attribute
Value
Contact Configuration
SPST
Switch Operation
On-(On)
Panel Cut Out Width
10.6mm
Panel Cut Out Height
17.6mm
Contact Current Rating
5 A
Illuminated
No
Actuator Colour
Black
Mounting Type
PCB
Terminal Type
PCB Pin
DC Voltage Rating
28V
Actuator Shape
Rectangular
AC Voltage Rating
125 V, 250 V
Panel Cut Out Size
17.6 x 10.62mm
Contact Resistance
10mΩ
Case Material
Diallyl Phthalate
Contact Material
Copper Alloy
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
40000Operations
Maximum Operating Temperature
+85°C