TE Connectivity Illuminated SPST, Momentary Rocker Switch Panel Mount
- RS Stock No.:
 - 875-0469
 - Mfr. Part No.:
 - TRD13D10WLLR204
 - Brand:
 - TE Connectivity
 
Discontinued
- RS Stock No.:
 - 875-0469
 - Mfr. Part No.:
 - TRD13D10WLLR204
 - Brand:
 - TE Connectivity
 
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Switch Operation | Momentary | |
| Panel Cut Out Height | 11.3mm | |
| Panel Cut Out Diameter | 12.07mm | |
| Contact Current Rating | 3 A | |
| Illuminated | Yes | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Terminal Type | Wire Lug | |
| AC Voltage Rating | 125V | |
| Panel Cut Out Size | 12.07 x 11.3mm | |
| Actuator Shape | Rectangular | |
| DC Voltage Rating | 28V | |
| Maximum Operating Temperature | +80°C | |
| Mechanical Life | 100000Operations | |
| Contact Material | Silver Clad Copper | |
| Case Material | Polyphenylene Oxide | |
| Operating Temperature Range | -20 → +80°C | |
| Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Contact Configuration SPST  | ||
Switch Operation Momentary  | ||
Panel Cut Out Height 11.3mm  | ||
Panel Cut Out Diameter 12.07mm  | ||
Contact Current Rating 3 A  | ||
Illuminated Yes  | ||
Actuator Colour Black  | ||
Mounting Type Panel Mount  | ||
Terminal Type Wire Lug  | ||
AC Voltage Rating 125V  | ||
Panel Cut Out Size 12.07 x 11.3mm  | ||
Actuator Shape Rectangular  | ||
DC Voltage Rating 28V  | ||
Maximum Operating Temperature +80°C  | ||
Mechanical Life 100000Operations  | ||
Contact Material Silver Clad Copper  | ||
Case Material Polyphenylene Oxide  | ||
Operating Temperature Range -20 → +80°C  | ||
Contact Resistance 20mΩ  | ||
Minimum Operating Temperature -20°C  | ||
- COO (Country of Origin):
 - MX
 
TRD Series Rocker Switches
TE Connectivity's TRD Series of rocker switches.  The switch case and actuator have a polyamide construction and are available in single or double pole.
Robust rocker switches, designed for round hole mounting
Switches come complete with mounting nut
Current: 3A @ 125VAC (Silver) and 0.4VA Maximum @ 20VDC (Gold)
Switches come complete with mounting nut
Current: 3A @ 125VAC (Silver) and 0.4VA Maximum @ 20VDC (Gold)
Tyco Series
Easy snap in installation
Black housing
Illuminated rocker & various legend options
Black housing
Illuminated rocker & various legend options
