Schurter DPST, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 870-2256
- Mfr. Part No.:
- 6050.5520
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 870-2256
- Mfr. Part No.:
- 6050.5520
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Contact Configuration | DPST | |
| Switch Operation | On-Off | |
| Panel Cut Out Width | 25.5mm | |
| Panel Cut Out Height | 27.5mm | |
| Contact Current Rating | 10 A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| IP Rating | IP40 | |
| Terminal Type | PCB Pin | |
| Legend Text | On (symbol); Off (symbol) | |
| AC Voltage Rating | 250V | |
| Actuator Shape | Rectangular | |
| Panel Cut Out Size | 27.5 x 25.5mm | |
| Legend Text Colour | White | |
| Case Material | Thermoplastic | |
| Operating Temperature Range | -25 → +70°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Contact Configuration DPST | ||
Switch Operation On-Off | ||
Panel Cut Out Width 25.5mm | ||
Panel Cut Out Height 27.5mm | ||
Contact Current Rating 10 A | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
IP Rating IP40 | ||
Terminal Type PCB Pin | ||
Legend Text On (symbol); Off (symbol) | ||
AC Voltage Rating 250V | ||
Actuator Shape Rectangular | ||
Panel Cut Out Size 27.5 x 25.5mm | ||
Legend Text Colour White | ||
Case Material Thermoplastic | ||
Operating Temperature Range -25 → +70°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
