Honeywell SPDT, (On)-Off-(On) Rocker Switch Panel Mount
- RS Stock No.:
- 847-5853
- Mfr. Part No.:
- AML24EBA2BA05
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 847-5853
- Mfr. Part No.:
- AML24EBA2BA05
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | SPDT | |
| Switch Operation | (On)-Off-(On) | |
| Panel Cut Out Width | 28.98mm | |
| Panel Cut Out Height | 19.05mm | |
| Contact Current Rating | 100 mA | |
| Mounting Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| Panel Cut Out Size | 19.05 x 28.98mm | |
| Mechanical Life | 25000Operations | |
| Contact Material | Gold | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration SPDT | ||
Switch Operation (On)-Off-(On) | ||
Panel Cut Out Width 28.98mm | ||
Panel Cut Out Height 19.05mm | ||
Contact Current Rating 100 mA | ||
Mounting Type Panel Mount | ||
Terminal Type Quick Connect | ||
Panel Cut Out Size 19.05 x 28.98mm | ||
Mechanical Life 25000Operations | ||
Contact Material Gold | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
