- RS Stock No.:
- 734-6836
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 734-6836
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
Miniature Rocker and Paddle Switches
These Miniature Rocker and Paddle Switches are available in a variety of switch configurations with SPDT and DPDT contact configurations. Silver plated Brass contacts with a mechanical life of 40000 make and break cycles are a feature of these Miniature Rocker and Paddle Switches . All these Miniature Rocker and Paddle Switches have a UL94V0 case material with Nickel plated Brass bushings and stainless steel housings.
Stock numbers 734-6851 , 734-6855 and 734-6858 have Frames
Stock number 734-6842 has a vertical support bracket
Stock number 734-6845 has a Brass Tin plated panel support
Stock number 734-6864 has a Brass Tin plated panel support but no rocker
Stock numbers 734-6851 and 734-6842 have markings on the rocker, all other rockers have no markings
Stock number 734-6849 has a vertical rocker
Stock number 734-6839 and 734-6870 have no rocker
Stock number 734-6842 has a vertical support bracket
Stock number 734-6845 has a Brass Tin plated panel support
Stock number 734-6864 has a Brass Tin plated panel support but no rocker
Stock numbers 734-6851 and 734-6842 have markings on the rocker, all other rockers have no markings
Stock number 734-6849 has a vertical rocker
Stock number 734-6839 and 734-6870 have no rocker
Rocker Switches - RS
The RS range of Miniature and Sub-Miniature Rockers Switches are available in a variety of Contact and Switch configurations.
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | (On)-None-(On) |
Contact Current Rating | 5 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | PCB |
Terminal Type | PC Pin |
Actuator Shape | Rectangular |
AC Voltage Rating | 125 V, 250V |
DC Voltage Rating | 28V |
Operating Temperature Range | -30 → +85°C |
Contact Resistance | 10mΩ |
Minimum Operating Temperature | -30°C |
Contact Material | Silver Plated Brass |
Mechanical Life | 40000Operations |
Maximum Operating Temperature | +85°C |
Case Material | Diallyl Phthalate |