Rocker switch,SP,on-none-on,black frame

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
734-6858
Mfr. Part No.:
3MS1R6200M1QES
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Contact Configuration

SPDT

Switch Operation

Latching

Panel Cut Out Width

12.7mm

Panel Cut Out Height

15.7mm

Contact Current Rating

5 A@ 250 V ac

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Size

15.7 x 12.7mm

Mechanical Life

40000Operations

Operating Temperature Range

-30 → +85°C

Case Material

Diallyl Phthalate

Contact Material

Silver Plated Brass

Contact Resistance

10mΩ

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C