Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 734-6833
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | DPDT | |
| Switch Operation | (On)-Off-On | |
| Contact Current Rating | 5 A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Mounting Type | PCB | |
| Terminal Type | Right Angle PC Pin | |
| AC Voltage Rating | 125 V, 250V | |
| Actuator Shape | Rectangular | |
| DC Voltage Rating | 28V | |
| Maximum Operating Temperature | +85°C | |
| Mechanical Life | 40000Operations | |
| Operating Temperature Range | -30 → +85°C | |
| Contact Resistance | 10mΩ | |
| Contact Material | Silver Plated Brass | |
| Case Material | Diallyl Phthalate | |
| Minimum Operating Temperature | -30°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration DPDT | ||
Switch Operation (On)-Off-On | ||
Contact Current Rating 5 A | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type PCB | ||
Terminal Type Right Angle PC Pin | ||
AC Voltage Rating 125 V, 250V | ||
Actuator Shape Rectangular | ||
DC Voltage Rating 28V | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 40000Operations | ||
Operating Temperature Range -30 → +85°C | ||
Contact Resistance 10mΩ | ||
Contact Material Silver Plated Brass | ||
Case Material Diallyl Phthalate | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- TW
Miniature Rocker and Paddle Switches
These Miniature Rocker and Paddle Switches are available in a variety of switch configurations with SPDT and DPDT contact configurations. Silver plated Brass contacts with a mechanical life of 40000 make and break cycles are a feature of these Miniature Rocker and Paddle Switches . All these Miniature Rocker and Paddle Switches have a UL94V0 case material with Nickel plated Brass bushings and stainless steel housings.
Stock numbers 734-6851 , 734-6855 and 734-6858 have Frames
Stock number 734-6842 has a vertical support bracket
Stock number 734-6845 has a Brass Tin plated panel support
Stock number 734-6864 has a Brass Tin plated panel support but no rocker
Stock numbers 734-6851 and 734-6842 have markings on the rocker, all other rockers have no markings
Stock number 734-6849 has a vertical rocker
Stock number 734-6839 and 734-6870 have no rocker
Stock number 734-6842 has a vertical support bracket
Stock number 734-6845 has a Brass Tin plated panel support
Stock number 734-6864 has a Brass Tin plated panel support but no rocker
Stock numbers 734-6851 and 734-6842 have markings on the rocker, all other rockers have no markings
Stock number 734-6849 has a vertical rocker
Stock number 734-6839 and 734-6870 have no rocker
Rocker Switches - RS
The RS range of Miniature and Sub-Miniature Rockers Switches are available in a variety of Contact and Switch configurations.
