TE Connectivity SPDT, (On)-Off-(On) Rocker Switch Panel Mount
- RS Stock No.:
- 710-9400
- Mfr. Part No.:
- 6-1571986-1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 710-9400
- Mfr. Part No.:
- 6-1571986-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Switch Operation | (On)-Off-(On) | |
| Panel Cut Out Width | 12.7mm | |
| Panel Cut Out Height | 15.72mm | |
| Contact Current Rating | 5 A @ 28 V dc | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Terminal Type | Wire Lug | |
| Panel Cut Out Size | 15.72 x 12.7mm | |
| Mechanical Life | 400000Operations | |
| Priced to Clear | Yes | |
| Operating Temperature Range | -30 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Contact Resistance | 10mΩ | |
| Contact Material | Silver | |
| Case Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Switch Operation (On)-Off-(On) | ||
Panel Cut Out Width 12.7mm | ||
Panel Cut Out Height 15.72mm | ||
Contact Current Rating 5 A @ 28 V dc | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Terminal Type Wire Lug | ||
Panel Cut Out Size 15.72 x 12.7mm | ||
Mechanical Life 400000Operations | ||
Priced to Clear Yes | ||
Operating Temperature Range -30 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Contact Resistance 10mΩ | ||
Contact Material Silver | ||
Case Material Thermoplastic | ||
Gemini A Series
Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67
G and Q contacts have UL recognation
Sealed versions to IP67
Tyco Series
Easy snap in installation
Black housing
Illuminated rocker & various legend options
Black housing
Illuminated rocker & various legend options
