MK Electric DPST, Latching Rocker Switch
- RS Stock No.:
- 666-0324
- Mfr. Part No.:
- K4896 GRA
- Brand:
- MK Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 666-0324
- Mfr. Part No.:
- K4896 GRA
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Contact Configuration | DPST | |
| Switch Operation | Latching | |
| Contact Current Rating | 20 A @ 250 V ac | |
| Illuminated | No | |
| Actuator Colour | Grey | |
| Legend Text | On; Off | |
| Actuator Shape | Rectangular | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Contact Configuration DPST | ||
Switch Operation Latching | ||
Contact Current Rating 20 A @ 250 V ac | ||
Illuminated No | ||
Actuator Colour Grey | ||
Legend Text On; Off | ||
Actuator Shape Rectangular | ||
- COO (Country of Origin):
- GB
Graphite Switches
Part M Compliant
Part M covers the entry and use of all building structures and facilities by disabled people, whether visiting, working or dwelling in them. This range of switches and socket outlets enables compliance with Part M, however the onus on following the regulations is with the specifier or contractor. One of the many recommendations is that there is a contrast of 30% Light Reflectance Value (LRV) between a frontplate and wall (white has an LRV of 100 and black 0). This range of switches and sockets has graphite frontplates for contrast to walls with an LRV of 70 or more.
Related links
- MK Electric Rocker Light Switch 1 Gang, Logic Plus
- MK Electric Grey 2 Gang Plug Socket Type G - British, Indoor Use
- MK Electric Grey 1 Gang Plug Socket Type G - British, Indoor Use
- Arcolectric DPST, Latching Rocker Switch Panel
- RS PRO Illuminated DPST, Latching Rocker Switch Panel Mount
- Marquardt DPST, Latching Rocker Switch Panel Mount
- TE Connectivity DPST, Latching Rocker Switch Panel Mount
- Arcolectric Illuminated DPST, Latching Rocker Switch Panel
