- RS Stock No.:
- 664-5621
- Mfr. Part No.:
- EL125A-Z
- Brand:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 664-5621
- Mfr. Part No.:
- EL125A-Z
- Brand:
- Copal Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fujisoku Miniature Power Rocker Switches - EL & ELE Series
Fujisoku EL & ELE series of single and double pole miniature rocker switches are two position "on-off" or "on-on" (stock number 664-5624 only) rocker switches with an alternate switching action. Features of the EL and ELE series include a self-extinguishing UL94V-0 phenol resin body material which is superior in arc and tracking resistance performances and a contact mechanism that ensures a high reliability with reduced chattering/bounce time.
The long life, non illuminated EL and ELE rocker switches have a contact resistance <20mΩ, insulation resistance of >100MΩ and fit into panel cut-outs with a panel thickness between 3.5 and 4.5mm (full cut-out details are shown in the table below). Electrical connection is made via solder tag or 6.3mm Faston/Quick Connect style terminals (for suitable mating connectors see stock number 669-2374 typically).
All rocker actuators are white and blank apart from "EL225K-15-Z" which features a red actuator with white power on/off symbols. In addition to the standard "EL" rocker switches there are the "ELE" switches which have a dust-proof construction.
The long life, non illuminated EL and ELE rocker switches have a contact resistance <20mΩ, insulation resistance of >100MΩ and fit into panel cut-outs with a panel thickness between 3.5 and 4.5mm (full cut-out details are shown in the table below). Electrical connection is made via solder tag or 6.3mm Faston/Quick Connect style terminals (for suitable mating connectors see stock number 669-2374 typically).
All rocker actuators are white and blank apart from "EL225K-15-Z" which features a red actuator with white power on/off symbols. In addition to the standard "EL" rocker switches there are the "ELE" switches which have a dust-proof construction.
High current rating, up to 25A
Contact resistance <20mΩ
Dielectric strength 1500Vac for 1 minute
Insulation resistance >100MΩ
Electrical life 20,000 cycles
Contact resistance <20mΩ
Dielectric strength 1500Vac for 1 minute
Insulation resistance >100MΩ
Electrical life 20,000 cycles
Note
Approvals
UL, CSA, VDE (stock number 762-5350 only)
Fujisoku Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | Latching |
Panel Cut Out Width | 26mm |
Panel Cut Out Height | 10.5mm |
Contact Current Rating | 25 A @ 125/250 V ac |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Panel Cut Out Size | 10.5 x 26mm |
Mechanical Life | 20000Operations |
Contact Resistance | 20mΩ |