Copal Electronics SPST, Latching Rocker Switch Panel Mount
- RS Stock No.:
- 664-5630
- Mfr. Part No.:
- ELE125A-Z
- Brand:
- Copal Electronics
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 664-5630
- Mfr. Part No.:
- ELE125A-Z
- Brand:
- Copal Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Copal Electronics | |
| Contact Configuration | SPST | |
| Switch Operation | Latching | |
| Panel Cut Out Width | 26mm | |
| Panel Cut Out Height | 10.5mm | |
| Contact Current Rating | 25 A @ 125/250 V ac | |
| Mounting Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| Panel Cut Out Size | 10.5 x 26mm | |
| Mechanical Life | 20000Operations | |
| Contact Resistance | 20mΩ | |
| Select all | ||
|---|---|---|
Brand Copal Electronics | ||
Contact Configuration SPST | ||
Switch Operation Latching | ||
Panel Cut Out Width 26mm | ||
Panel Cut Out Height 10.5mm | ||
Contact Current Rating 25 A @ 125/250 V ac | ||
Mounting Type Panel Mount | ||
Terminal Type Quick Connect | ||
Panel Cut Out Size 10.5 x 26mm | ||
Mechanical Life 20000Operations | ||
Contact Resistance 20mΩ | ||
- COO (Country of Origin):
- CN
