Bulgin DPST, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 204-8147
- Mfr. Part No.:
- C1353VQNAC
- Brand:
- Bulgin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-8147
- Mfr. Part No.:
- C1353VQNAC
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Contact Configuration | DPST | |
| Switch Operation | On-Off | |
| Panel Cut Out Width | 22.3mm | |
| Panel Cut Out Height | 27.2mm | |
| Illuminated | No | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Contact Configuration DPST | ||
Switch Operation On-Off | ||
Panel Cut Out Width 22.3mm | ||
Panel Cut Out Height 27.2mm | ||
Illuminated No | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- TN
The Bulgin high inrush rocker switch has 16A of rated current. It has panel cutout style of 27.2 x 22.3mm.
Double pole
Matching indicator
Matching indicator
