RS PRO SPST, On-Off Rocker Switch Panel Mount

Discontinued
RS Stock No.:
174-8314
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

113.5mm

Panel Cut Out Height

114.5mm

Illuminated

No

Mounting Type

Panel Mount

Terminal Type

Screw

Panel Cut Out Size

114.5 x 113.5mm

Mechanical Life

10,000Cycles

The RS PRO Single Pole Single Throw (SPST) Push Button Bezel has operating temperature of 30°Cto +85°C and voltage rating of 12 Vdc.

SWITCH FUNCTIONS: ON-OFF
VOLTAGE: 12 VDC
TOTAL LOAD CURRENT: 35A
ELECTRICAL LIFE: 10, 000 make-and-break cycles at full load