TE Connectivity SPDT, On-Off-On Rocker Switch Panel Mount
- RS Stock No.:
- 165-0708
- Mfr. Part No.:
- 4-1571986-1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 165-0708
- Mfr. Part No.:
- 4-1571986-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-On | |
| Panel Cut Out Width | 10.6mm | |
| Panel Cut Out Height | 17.96mm | |
| Contact Current Rating | 5 A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Terminal Type | Wire Lug | |
| AC Voltage Rating | 125 V, 250 V | |
| Actuator Shape | Rectangular | |
| Panel Cut Out Size | 17.96 x 10.62mm | |
| DC Voltage Rating | 28V | |
| Contact Material | Silver | |
| Case Material | Thermoplastic | |
| Contact Resistance | 10mΩ | |
| Operating Temperature Range | -30 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Mechanical Life | 400000Operations | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-On | ||
Panel Cut Out Width 10.6mm | ||
Panel Cut Out Height 17.96mm | ||
Contact Current Rating 5 A | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Terminal Type Wire Lug | ||
AC Voltage Rating 125 V, 250 V | ||
Actuator Shape Rectangular | ||
Panel Cut Out Size 17.96 x 10.62mm | ||
DC Voltage Rating 28V | ||
Contact Material Silver | ||
Case Material Thermoplastic | ||
Contact Resistance 10mΩ | ||
Operating Temperature Range -30 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 400000Operations | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- TW
Gemini A Series
Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67
G and Q contacts have UL recognation
Sealed versions to IP67
Tyco Series
Easy snap in installation
Black housing
Illuminated rocker & various legend options
Black housing
Illuminated rocker & various legend options
