Eaton SPST, Latching Rocker Switch Panel Mount
- RS Stock No.:
- 132-2682
- Mfr. Part No.:
- 1600HM11E
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.26
(exc. VAT)
£6.31
(inc. VAT)
- RS Stock No.:
- 132-2682
- Mfr. Part No.:
- 1600HM11E
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Contact Configuration | SPST | |
| Switch Operation | Latching | |
| Panel Cut Out Width | 12.27mm | |
| Panel Cut Out Height | 27.3mm | |
| Contact Current Rating | 22 A @ 125 V ac | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| Panel Cut Out Size | 27.3 x 12.27mm | |
| Operating Temperature Range | 0 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | 0°C | |
| Contact Material | Silver Plated Copper | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Contact Configuration SPST | ||
Switch Operation Latching | ||
Panel Cut Out Width 12.27mm | ||
Panel Cut Out Height 27.3mm | ||
Contact Current Rating 22 A @ 125 V ac | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Terminal Type Quick Connect | ||
Panel Cut Out Size 27.3 x 12.27mm | ||
Operating Temperature Range 0 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature 0°C | ||
Contact Material Silver Plated Copper | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- GB


