NKK Switches SPDT, On-Off-On Rocker Switch Panel, PCB, Snap-In
- RS Stock No.:
- 125-1908
- Mfr. Part No.:
- M2018TJG01
- Brand:
- NKK Switches
Stock information currently inaccessible
- RS Stock No.:
- 125-1908
- Mfr. Part No.:
- M2018TJG01
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-On | |
| Panel Cut Out Width | 12.5mm | |
| Panel Cut Out Height | 15.9mm | |
| Contact Current Rating | 100 mA | |
| Illuminated | No | |
| Mounting Type | Panel, PCB, Snap-In | |
| Terminal Type | Solder | |
| Actuator Shape | Rectangular | |
| AC Voltage Rating | 28V | |
| Panel Cut Out Size | 12.5 x 15.9mm | |
| DC Voltage Rating | 28V | |
| Contact Resistance | 10mΩ | |
| Operating Temperature Range | -30 → +85°C | |
| Minimum Operating Temperature | -30°C | |
| Contact Material | Copper | |
| Case Material | Diallyl Phthalate | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-On | ||
Panel Cut Out Width 12.5mm | ||
Panel Cut Out Height 15.9mm | ||
Contact Current Rating 100 mA | ||
Illuminated No | ||
Mounting Type Panel, PCB, Snap-In | ||
Terminal Type Solder | ||
Actuator Shape Rectangular | ||
AC Voltage Rating 28V | ||
Panel Cut Out Size 12.5 x 15.9mm | ||
DC Voltage Rating 28V | ||
Contact Resistance 10mΩ | ||
Operating Temperature Range -30 → +85°C | ||
Minimum Operating Temperature -30°C | ||
Contact Material Copper | ||
Case Material Diallyl Phthalate | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
