Vimark, Latching 2 Way Wall Switch Wall

Subtotal (1 unit)*

£10.88

(exc. VAT)

£13.06

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.88

*price indicative

RS Stock No.:
939-939
Mfr. Part No.:
VP1300
Brand:
Vimark
Find similar products by selecting one or more attributes.
Select all

Brand

Vimark

Product Type

Wall Switch

Switch Operation

Latching

Housing Material

Thermosetting Resin

Illuminated

No

Series

VP1

Actuator Colour

White

Terminal Type

Screw

Mount Type

Wall

IP Rating

IP20

Actuator Style

Rocker

Contact AC Voltage

250V ac

Switch Configuration

2 Way

Standards/Approvals

EN

COO (Country of Origin):
CN
The Vimark 50A DP switch designed for easy installation and maximum functionality in residential and commercial settings, featuring bold Terminal markings for user convenience.

Contemporary designed profile enhances aesthetic appeal

Concave rockers available in neon, ensuring visibility

Compatible with 4mm screwdriver for versatility

Clear bold Terminal markings facilitate straightforward wiring

Available in square or tall versions for varied applications

Includes neon leads for added safety

Constructed with robust Urea formaldehyde front plate material

Comes with a 25-year guarantee for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy