Bulgin Illuminated, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 834-880
- Mfr. Part No.:
- C7510T012G
- Brand:
- Bulgin
Image representative of range
Subtotal (1 unit)*
£15.01
(exc. VAT)
£18.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 49 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.01 |
*price indicative
- RS Stock No.:
- 834-880
- Mfr. Part No.:
- C7510T012G
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Rocker Switch | |
| Switch Operation | On-Off | |
| Housing Material | Copper Nickel | |
| Switch Contact Current | 30A | |
| Illuminated | Yes | |
| Actuator Colour | Green | |
| Terminal Type | Solder Pin | |
| Mount Type | Panel Mount | |
| IP Rating | IP68 | |
| Actuator Style | Rocker | |
| Contact AC Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Rocker Switch | ||
Switch Operation On-Off | ||
Housing Material Copper Nickel | ||
Switch Contact Current 30A | ||
Illuminated Yes | ||
Actuator Colour Green | ||
Terminal Type Solder Pin | ||
Mount Type Panel Mount | ||
IP Rating IP68 | ||
Actuator Style Rocker | ||
Contact AC Voltage 12V | ||
- COO (Country of Origin):
- CN
The Bulgin rocker switch is designed for various panel applications with reliable performance. These switches feature a robust construction suitable for demanding environments while ensuring seamless operation through their efficient design.
Rated for up to 16A at 250Vac, ensuring reliable performance
Illuminated options available for clear visibility in low-light conditions
Compact size facilitates easy installation in various panel cut-outs
High durability with a rated lifespan of 10,000 cycles
Related links
- Bulgin Illuminated, On-On Rocker Switch Panel Mount
- Bulgin Illuminated, On-Off Rocker Switch Panel Mount
- Bulgin Illuminated, On-Off-On Rocker Switch Panel Mount
- Bulgin Illuminated DPST, On-Off On-Off Rocker Switch Panel
- Bulgin Illuminated DPST, On-Off (On)-Off Rocker Switch Panel
- Bulgin Illuminated 2, 1 Way On-Off-On Rocker Switch Panel
- Bulgin DPDT, On-Off-On Rocker Switch Panel Mount
- C & K Illuminated, On-None-Off SPST Rocker Switch Panel Mount
