TE Connectivity SPST, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 526-110
- Mfr. Part No.:
- 1571091-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 100 units)*
£301.45
(exc. VAT)
£361.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
---|---|---|
1 + | £301.45 | £3.015 |
*price indicative
- RS Stock No.:
- 526-110
- Mfr. Part No.:
- 1571091-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Configuration | SPST | |
Switch Operation | On-Off | |
Panel Cut Out Width | 13.8mm | |
Panel Cut Out Height | 27.6mm | |
Illuminated | No | |
Mounting Type | Panel Mount | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Switch Operation On-Off | ||
Panel Cut Out Width 13.8mm | ||
Panel Cut Out Height 27.6mm | ||
Illuminated No | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- TW
The TE Connectivity high power rocker switch is a versatile panel-mounted component designed for reliable electrical control. Ideal for applications requiring precise on-off functionality, this switch features a compact design that fits a standard cutout size of 13.8 x 27.6 mm. With robust silver contact plating, it ensures excellent conductivity and durability in challenging environments. The switch also boasts a vertical orientation with a sleek black actuator, adding not only functionality but also aesthetic appeal to any panel setup. Featuring a quick connect terminal for straightforward installation, this switch is engineered for optimal performance under various voltage conditions, making it an invaluable addition to any electrical system requiring reliable switching.
Compact design making it easy to install in confined spaces
Substantial electrical characteristics ensuring robust performance
Vertical orientation designed for user-friendly access
Aesthetic appeal with a sleek black actuator
Quick connect terminal for rapid and efficient installation
High-quality silver plating enhancing electrical conductivity and durability
Engineered for both residential and industrial applications
Configured for single pole-single throw functionality, allowing straightforward usage
Substantial electrical characteristics ensuring robust performance
Vertical orientation designed for user-friendly access
Aesthetic appeal with a sleek black actuator
Quick connect terminal for rapid and efficient installation
High-quality silver plating enhancing electrical conductivity and durability
Engineered for both residential and industrial applications
Configured for single pole-single throw functionality, allowing straightforward usage