APEM Illuminated DPDT, On-Off-On Rocker Switch Panel Mount

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£14.52

(exc. VAT)

£17.42

(inc. VAT)

RS Stock No.:
507-413
Mfr. Part No.:
KR49CAKKKG
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

DPDT

Switch Operation

On-Off-On

Panel Cut Out Width

21.08mm

Panel Cut Out Height

36.8mm

Contact Current Rating

5 A

Illuminated

Yes

Mounting Type

Panel Mount

IP Rating

IP68

Terminal Type

Quick Connect

Actuator Shape

Rectangular

DC Voltage Rating

24V

Panel Cut Out Size

36.8 x 21.08mm

Maximum Operating Temperature

+85°C

Contact Material

Silver

Minimum Operating Temperature

-40°C

Contact Resistance

10mΩ

Case Material

Nylon 66

Operating Temperature Range

-40 → +85°C

Mechanical Life

150000Operations

COO (Country of Origin):
FR