Rocker Switch 0.187" Quick Connect, SPST
- RS Stock No.:
- 485-851
- Mfr. Part No.:
- 471001264142
- Brand:
- Wurth Elektronik
Subtotal (1 unit)*
£3.10
(exc. VAT)
£3.72
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 50 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £3.10 |
*price indicative
- RS Stock No.:
- 485-851
- Mfr. Part No.:
- 471001264142
- Brand:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik SPST, On-Off Rocker Switch Panel Mount
- Omron Hinge Lever Subminiature Micro Switch 1 mA IP67
- Omron Pin Plunger Subminiature Micro Switch 1 mA IP67
- Rocker switchon-none-on,black frame
- Rocker switch 2P 20A
- Arcolectric SPST, Latching Rocker Switch Panel
- RS PRO SPST Rocker Switch
- RS PRO SPST, Latching Rocker Switch Panel Mount

