Wurth Elektronik Illuminated SPST, On-Off Rocker Switch Panel

Image representative of range

Subtotal (1 pack of 2 units)*

£7.06

(exc. VAT)

£8.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£7.06£3.53

*price indicative

RS Stock No.:
485-459
Mfr. Part No.:
471NS04268540
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Contact Configuration

SPST

Product Type

Rocker Switch

Switch Operation

On-Off

Housing Material

Polyamide

Illuminated

Yes

Actuator Colour

Red

Series

WS-RSTV

Mount Type

Panel

Terminal Type

Quick Connect

Minimum Operating Temperature

0°C

Actuator Style

Rocker

Maximum Operating Temperature

85°C

Standards/Approvals

UL, RoHS, REAC, ENEC 15, CQC

COO (Country of Origin):
CN

Related links