TE Connectivity Rocker Switch Panel Mount
- RS Stock No.:
- 481-551
- Mfr. Part No.:
- 3-1571986-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 50 units)*
£210.60
(exc. VAT)
£252.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £210.60 | £4.212 |
*price indicative
- RS Stock No.:
- 481-551
- Mfr. Part No.:
- 3-1571986-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Illuminated | No | |
Mounting Type | Panel Mount | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Illuminated No | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CN
The TE Connectivity SPDT rocker switch designed for electrical control applications. It features a latched switching mechanism with a current rating of 5A and a voltage rating of 120V AC. The switch is panel-mounted with epoxy-sealed terminals, ensuring durability and reliable performance.
Active status indicates reliable functionality
Heightened durability suited for rigorous applications
Compact design ideal for space constrained environments
Compliant with EU RoHS regulations assuring reduced environmental impact
Wave solder capability simplifies integration into production
Article safe usage statements enhance user safety and awareness
Provides compatibility with a range of associated TE products
Heightened durability suited for rigorous applications
Compact design ideal for space constrained environments
Compliant with EU RoHS regulations assuring reduced environmental impact
Wave solder capability simplifies integration into production
Article safe usage statements enhance user safety and awareness
Provides compatibility with a range of associated TE products