TE Connectivity Illuminated SPDT, On-(On) Rocker Switch
- RS Stock No.:
- 479-472
- Mfr. Part No.:
- 1825425-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 6 units)*
£247.23
(exc. VAT)
£296.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £247.23 | £41.205 |
*price indicative
- RS Stock No.:
- 479-472
- Mfr. Part No.:
- 1825425-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Configuration | SPDT | |
Switch Operation | On-(On) | |
Panel Cut Out Width | 11.3mm | |
Panel Cut Out Height | 12.06mm | |
Illuminated | Yes | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Switch Operation On-(On) | ||
Panel Cut Out Width 11.3mm | ||
Panel Cut Out Height 12.06mm | ||
Illuminated Yes | ||
- COO (Country of Origin):
- MX
The TE Connectivity power rocker switch redefines versatility and dependability within compact spaces, perfect for various applications requiring an intuitive control solution. With its precise dimensions of 11.3 x 12.06 mm, it fits seamlessly into restricted panel cutouts while maintaining a sleek aesthetic. The switch features a robust gold contact plating that ensures exceptional conductivity and longevity, making it ideal for frequent use. An integral LED indicator enhances visibility, clearly signalling switch status to users in dim conditions. Additionally, this product showcases a thoughtful design, balancing performance with environmental compliance, affirming its reliability in today's market.
Optimised for quick connect terminal installations
Single pole - double throw configuration for versatile functionality
Vertical orientation allows for adaptable mounting options
Black actuator colour delivers a discreet, professional appearance
Process sealed design enhances durability against environmental factors
LED indicator type provides clear operational feedback
EU RoHS and EU ELV compliant, ensuring adherence to stringent environmental standards
Lightweight design promotes easy handling and installation
Single pole - double throw configuration for versatile functionality
Vertical orientation allows for adaptable mounting options
Black actuator colour delivers a discreet, professional appearance
Process sealed design enhances durability against environmental factors
LED indicator type provides clear operational feedback
EU RoHS and EU ELV compliant, ensuring adherence to stringent environmental standards
Lightweight design promotes easy handling and installation