Schneider Electric, Off-On Rocker Switch Clip-In

Subtotal (1 unit)*

£45.41

(exc. VAT)

£54.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.41

*price indicative

RS Stock No.:
358-482
Mfr. Part No.:
MTN3400-6051
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Rocker Switch

Switch Operation

Off-On

Panel Cutout Size

27 mm

Illuminated

No

Series

MTN

Mount Type

Clip-In

IP Rating

IP20

Standards/Approvals

RoHS

The Schneider Electric Rocker, from the Merten System Design range, is a 2-gang switch with a sophisticated champagne metallic finish. This design allows for the control of two separate functions, providing both convenience and style. The champagne metallic colour adds a touch of elegance and modernity, making it an ideal choice for contemporary interiors while maintaining both aesthetic appeal and functionality.

Fixed by clamp

IP20 rated

RoHS compliant

Related links