Schneider Electric, Off-On Rocker Switch Clip-In

Subtotal (1 unit)*

£5.73

(exc. VAT)

£6.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.73

*price indicative

RS Stock No.:
358-048
Mfr. Part No.:
MTN3300-6035
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Rocker Switch

Switch Operation

Off-On

Panel Cutout Size

71 mm

Illuminated

No

Series

MTN

Mount Type

Clip-In

IP Rating

IP20

Standards/Approvals

RoHS

The Schneider Electric Rocker, from the System Design range, features a clean and timeless lotus white (RAL 9003) colour. It is designed with 1 rocker and is intended for use as a switch. Its simple yet elegant design makes it a perfect choice for a variety of modern interiors, offering both functionality and a sleek appearance.

Made of thermoplastic

Fixed by clamp

IP20 rated

RoHS compliant

Related links