Schneider Electric Illuminated, Off On Rocker Switch Clip-In
- RS Stock No.:
- 357-885
- Mfr. Part No.:
- MTN3320-6037
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£17.97
(exc. VAT)
£21.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.97 |
*price indicative
- RS Stock No.:
- 357-885
- Mfr. Part No.:
- MTN3320-6037
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Off On | |
| Panel Cut Out Width | 71mm | |
| Panel Cut Out Height | 70mm | |
| Illuminated | Yes | |
| Series | D-Life | |
| Mounting Type | Clip-In | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Off On | ||
Panel Cut Out Width 71mm | ||
Panel Cut Out Height 70mm | ||
Illuminated Yes | ||
Series D-Life | ||
Mounting Type Clip-In | ||
- COO (Country of Origin):
- DE
The Schneider Electric Rocker with an indicator window from Merten System Design comes in nordic white. This design offers a modern and sleek appearance, with the added functionality of an indicator window for easy visibility and use in electrical installations.
Made of Thermoplastic
Fixed by clamps
IP20 rated
Fixed by clamps
IP20 rated
Related links
- Schneider Electric Illuminated, Off On Rocker Switch Clip-In
- Schneider Electric, Off On Rocker Switch Clip-In
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- DeWALT DCV100 18V Leaf Blower
