Schneider Electric, Off On Rocker Switch Clip-In
- RS Stock No.:
- 357-697
- Mfr. Part No.:
- MTN3300-6052
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£29.98
(exc. VAT)
£35.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.98 |
*price indicative
- RS Stock No.:
- 357-697
- Mfr. Part No.:
- MTN3300-6052
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Off On | |
| Panel Cut Out Width | 71mm | |
| Panel Cut Out Height | 71mm | |
| Illuminated | No | |
| Series | D-Life | |
| Mounting Type | Clip-In | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Off On | ||
Panel Cut Out Width 71mm | ||
Panel Cut Out Height 71mm | ||
Illuminated No | ||
Series D-Life | ||
Mounting Type Clip-In | ||
- COO (Country of Origin):
- DE
The Schneider Electric Rocker, from the Merten System Design range, features a refined mocca metallic finish. It offers a modern, elegant look while maintaining excellent functionality, perfect for contemporary interiors.
Green Premium product
Fixed by clamps
IP20 rated
Fixed by clamps
IP20 rated
Related links
- Schneider Electric Illuminated, Off On Rocker Switch Clip-In
- Schneider Electric, Off On Rocker Switch Clip-In
- Schneider Electric Brown Motion Sensor Light Switch, KNX
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
