Schneider Electric, Off On Rocker Switch Clip-In
- RS Stock No.:
- 357-484
- Mfr. Part No.:
- MTN3305-6034
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£16.02
(exc. VAT)
£19.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.02 |
*price indicative
- RS Stock No.:
- 357-484
- Mfr. Part No.:
- MTN3305-6034
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Off On | |
| Panel Cut Out Width | 71mm | |
| Panel Cut Out Height | 71mm | |
| Illuminated | No | |
| Series | D-Life | |
| Mounting Type | Clip-In | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Off On | ||
Panel Cut Out Width 71mm | ||
Panel Cut Out Height 71mm | ||
Illuminated No | ||
Series D-Life | ||
Mounting Type Clip-In | ||
- COO (Country of Origin):
- DE
The Schneider Electric Rocker from Merten System Design is marked with a bell symbol and comes in an anthracite colour. This design is ideal for controlling bell or doorbell systems, offering both functionality and a modern, stylish look for electrical installations.
Made of Thermoplastic
Fixed by clamps
IP20 rated
Fixed by clamps
IP20 rated
Related links
- Schneider Electric Illuminated, Off On Rocker Switch Clip-In
- Schneider Electric, Off On Rocker Switch Clip-In
- Schneider Electric Rocker Switch Flush Mount
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
