Schneider Electric, Off On Rocker Switch Clip-In

Subtotal (1 unit)*

£55.69

(exc. VAT)

£66.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.69

*price indicative

RS Stock No.:
357-279
Mfr. Part No.:
MTN3855-6052
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

Off On

Panel Cut Out Width

71mm

Panel Cut Out Height

71mm

Illuminated

No

Series

D-Life

Mounting Type

Clip-In

COO (Country of Origin):
DE
The Schneider Electric Rocker, from the Merten System Design range, is designed for use with roller shutter switches and push-buttons. It features a sleek mocca metallic finish, combining functionality with a touch of elegance. This rocker provides smooth operation while adding a refined, contemporary look to any interior. The mocca metallic colour enhances the design, making it an ideal choice for modern spaces.

Fixed by clamp
IP20 rated
RoHS compliant

Related links