Schneider Electric, Off On Rocker Switch Clip-In
- RS Stock No.:
- 357-266
- Mfr. Part No.:
- MTN3350-6034
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£17.97
(exc. VAT)
£21.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.97 |
*price indicative
- RS Stock No.:
- 357-266
- Mfr. Part No.:
- MTN3350-6034
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Off On | |
| Panel Cut Out Width | 71mm | |
| Panel Cut Out Height | 22mm | |
| Illuminated | No | |
| Series | D-Life | |
| Mounting Type | Clip-In | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Off On | ||
Panel Cut Out Width 71mm | ||
Panel Cut Out Height 22mm | ||
Illuminated No | ||
Series D-Life | ||
Mounting Type Clip-In | ||
- COO (Country of Origin):
- DE
The Schneider Electric Rocker from Merten System Design features a rectangular indicator window for symbols and comes in an anthracite colour. It is designed for use in electrical installations, providing a stylish and functional option for controlling various devices with clear symbol indicators.
Made of ABS
Varnished treated surface
Fixed by clamps
IP20 rated
Varnished treated surface
Fixed by clamps
IP20 rated
Related links
- Schneider Electric, Off On Rocker Switch Clip-In
- Schneider Electric Illuminated, Off On Rocker Switch Clip-In
- Schneider Electric Rocker Switch Flush Mount
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
