Eaton, Push-On Rocker Switch Surface Mount
- RS Stock No.:
- 246-302
- Mfr. Part No.:
- 126046 CWIZ-02/01
- Brand:
- Eaton
Subtotal (1 unit)*
£4.66
(exc. VAT)
£5.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.66 |
*price indicative
- RS Stock No.:
- 246-302
- Mfr. Part No.:
- 126046 CWIZ-02/01
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Push-On | |
| Panel Cut Out Width | 55mm | |
| Panel Cut Out Height | 7mm | |
| Illuminated | No | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Push-On | ||
Panel Cut Out Width 55mm | ||
Panel Cut Out Height 7mm | ||
Illuminated No | ||
Mounting Type Surface Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series xComfort rocker switch combines modern design with superior functionality, making it an ideal choice for contemporary spaces. Designed with a pure white finish, this stylish two-way switch seamlessly integrates into various interior settings, providing a reliable solution for controlling lighting. The compact dimensions ensure it fits snugly into any conventional wall switch socket, catering to both aesthetic and practical requirements. Not only does this switch stand out due to its halogen-free and durable materials, but it also guarantees user safety and minimal environmental impact. With a user-friendly snap fastening type, installation is straightforward, making it accessible for both DIY enthusiasts and professionals alike. The Eaton Moeller series is synonymous with quality and reliability, and this product exemplifies those values with its robust design and impressive compliance with industry standards.
Features a sleek and modern design that complements any interior décor
Halogen-free material contributes to a safer, eco-friendly environment
Compact size allows for easy installation in standard switch plates
Built from high-quality thermoplastic, ensuring durability and longevity
Simple engage snap fastening mechanism for hassle-free installation
Offers reliable performance with a two-part rocker mechanism
Meets industry compliance standards for user safety
Halogen-free material contributes to a safer, eco-friendly environment
Compact size allows for easy installation in standard switch plates
Built from high-quality thermoplastic, ensuring durability and longevity
Simple engage snap fastening mechanism for hassle-free installation
Offers reliable performance with a two-part rocker mechanism
Meets industry compliance standards for user safety
Related links
- Eaton, Push-On Rocker Switch Surface Mount
- Push-On Rocker Switch Surface Mount
- Eaton Motion Detector PIR Sensor, 6mm Sensor Range
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
