Eaton, Push-On 2 Way Rocker Switch Surface

Subtotal (1 unit)*

£10.73

(exc. VAT)

£12.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.73

*price indicative

RS Stock No.:
243-300
Mfr. Part No.:
147596 CWIZ-02/14
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rocker Switch

Switch Operation

Push-On

Legend

Characters 0 and 1

Housing Material

Plastic

Panel Cutout Size

55 mm

Illuminated

No

Actuator Colour

Anthracite

Series

xComfort

Mount Type

Surface

IP Rating

IP20

Actuator Style

Rocker

Switch Configuration

2 Way

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton innovative rocker switch from Eaton's Moeller series xComfort embodies the perfect blend of modern design and advanced functionality. Designed for seamless installation and optimal usability, it reflects a commitment to high-quality craftsmanship in a compact and elegant form. The anthracite finish adds a contemporary touch to any setting, making it an ideal choice for both residential and commercial environments. Whether it is for operating lights or appliances, this two-part rocker switch delivers reliability and performance, perfectly suited for today’s tech-savvy users who demand efficiency and style in their electrical solutions. With thoughtful features like a robust degree of protection and an emphasis on environmental considerations, this product stands out as an essential element of any smart home or office setup.

Halogen-free construction ensures a reduced environmental impact

The sleek, matt surface adds a sophisticated aesthetic touch

Designed with a snap fastening type for easy installation

Thermoplastic material guarantees durability for long-term use

Compact dimensions make it fit well in any space without bulk

IP20 rating offers protection against solid objects, enhancing safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy