Okdo ROCK ZERO 3W 1GB Wi-Fi and BLE without Headers

Bulk discount available

Subtotal (1 unit)*

£15.97

(exc. VAT)

£19.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 151 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49£15.97
50 - 99£15.59
100 +£15.14

*price indicative

RS Stock No.:
256-4696
Mfr. Part No.:
RS107-D1E0H0W15
Brand:
Okdo
Find similar products by selecting one or more attributes.
Select all

Brand

Okdo

Product Name

ROCK ZERO 3W 1GB Wi-Fi and BLE without Headers

RAM Size

1 GB

Model Number

ZERO 3W

Port Connections

CSI, HDMI, USB2, USB3

Video Resolution

1080P@60fps

Operating System

Arm Architecture, Debian, Linux

RoHS Status: Exempt

COO (Country of Origin):
CN
Join the SBC evolution with the ROCK ZERO 3W board from OKdo, our sister IoT specialist emerging technology company.

The ROCK ZERO 3W is a supercharged Single Board Computer (SBC) packed into a tiny package. It delivers serious computing power while maintaining exceptional mechanical compatibility in a compact form factor. Designed to be flexible it’s ideal for a range of users, whether you're a tech tinkerer, an IoT developer, or PC DIY devotee, the ROCK ZERO 3W serves as a robust and versatile little piece of hardware. It's tailor-made for developing, prototyping, and deployment of various applications, providing a reliable foundation for turning your innovative ideas into reality.

What makes the ZERO 3W awesome?


High performance and low power consumption - based on the reliable Rockchip RK3566 SoC, Quad-core Arm Cortex-A55 (ARMv8) 64-bit @ 1.6GHz CPU, and 1GB LPDDR4 RAM.

Energy efficient, superior power GPU – Arm Mali-G52 2EE offers 3.6x ML improvement compared to the Arm Mali-G51 MP2 GPU, and 15% better energy efficiency

Powerful multimedia processing capability – ZERO 3W benefits from H.264/H.265 decoder up to 4K@60fps, H.264/H.265 encoder up to 1080P@60fps plus a Micro HDMI port supporting displays up to 1080P@60fps resolution!

Multiple connectivity options that won’t leave you wanting – ZERO 3W’s onboard dual-mode Wi-Fi and BT5 (802.11 b/g/n (Wi-Fi 4) Wireless LAN and BT 5.0 with BLE) benefits from an onboard antenna, plus antenna connection with software control

Flexible booting options and mass storage support – benefitting from a TF card slot, the ZERO 3W offers high-speed and high-capacity storage options to suit your needs

Compatible with several operating systems - including Debian/Ubuntu Linux, the full implementation of the Arm architecture v8 instructions set, and others.

Technical specifications


SoC: Rockchip RK3566

Processor: Quad‑core Arm® Cortex®‑A55 (ARMv8) 64‑bit @ 1.6GHz

GPU: Arm Mali™‑G52‑2EE, OpenGL® ES1.1/2.0/3.2, Vulkan® 1.1, OpenCL™ 2.0

Memory: 1GB LPDDR4 RAM

Power Requirements: Supports DC +5V voltage via power adapter with 5V/1A on the USB 2.0 OTG Type‑C power port

HDMI: 1x Micro HDMI ports supporting displays up to 1080P@60fps resolution

USB: 1x USB2 OTG Type C port for power and data, 1x USB3 HOST Type C port

MIPI: 1x MIPI CSI

GPIO: This variant does not include a GPIO header

Storage: 1x TF Card Slot

Software: ARMv8 Instruction Set, Debian/Ubuntu Linux support, Hardware access/control library for Linux

Temperature: Operation temperature: 0∼50 ℃

Let’s work together


OKdo has manufacturing capabilities and technical engineering consultants to support long-term stock availability and design longevity. If you would like to collaborate on your next project, let’s design the future together: contact sales@okdo.com

PLEASE NOTE


The images presented depict a particular configuration of the ROCK ZERO 3W. Please note that the actual component layout and specifications may differ based on the selected SKU.

Related links

Recently viewed