Okdo ROCK ZERO 3W 4GB with 32GB eMMC with GPIO
- RS Stock No.:
- 256-4694
- Mfr. Part No.:
- RS107-D4E32H1W15
- Brand:
- Okdo
Bulk discount available
Subtotal (1 unit)*
£44.29
(exc. VAT)
£53.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £44.29 |
| 50 - 99 | £42.81 |
| 100 + | £40.99 |
*price indicative
- RS Stock No.:
- 256-4694
- Mfr. Part No.:
- RS107-D4E32H1W15
- Brand:
- Okdo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Product Name | ROCK ZERO 3W 4GB with 32GB eMMC with GPIO | |
| RAM Size | 4 GB | |
| Model Number | ZERO 3W | |
| Port Connections | CSI, HDMI, USB2, USB3 | |
| Operating System | Arm Architecture, Debian, Linux | |
| Video Resolution | 1080P@60fps | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Name ROCK ZERO 3W 4GB with 32GB eMMC with GPIO | ||
RAM Size 4 GB | ||
Model Number ZERO 3W | ||
Port Connections CSI, HDMI, USB2, USB3 | ||
Operating System Arm Architecture, Debian, Linux | ||
Video Resolution 1080P@60fps | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Join the SBC evolution with the ROCK ZERO 3W board from OKdo, our sister IoT specialist emerging technology company.
The ROCK ZERO 3W is a supercharged Single Board Computer (SBC) packed into a tiny package. It delivers serious computing power while maintaining exceptional mechanical compatibility in a compact form factor. Designed to be flexible its ideal for a range of users, whether you're a tech tinkerer, an IoT developer, or PC DIY devotee, the ROCK ZERO 3W serves as a robust and versatile little piece of hardware. It's tailor-made for developing, prototyping, and deployment of various applications, providing a reliable foundation for turning your innovative ideas into reality.
What makes the ZERO 3W awesome?
High performance and low power consumption - based on the reliable Rockchip RK3566 SoC, Quad-core Arm Cortex-A55 (ARMv8) 64-bit @ 1.6GHz CPU, and 4GB LPDDR4 RAM.
Energy efficient, superior power GPU – Arm Mali-G52 2EE offers 3.6x ML improvement compared to the Arm Mali-G51 MP2 GPU, and 15% better energy efficiency
Powerful multimedia processing capability – ZERO 3W benefits from H.264/H.265 decoder up to 4K@60fps, H.264/H.265 encoder up to 1080P@60fps plus a Micro HDMI port supporting displays up to 1080P@60fps resolution!
40 pin GPIO – 40P GPIO expansion which is compatible with many accessories on the market.
Flexible booting options and mass storage support – benefitting from a 32GB onboard eMMC, plus a TF card slot, the ZERO 3W offers high-speed and high-capacity storage options to suit your needs
Compatible with several operating systems - including Debian/Ubuntu Linux, the full implementation of the Arm architecture v8 instructions set, and others.
Technical specifications
SoC: Rockchip RK3566
Processor: Quad‑core Arm® Cortex®‑A55 (ARMv8) 64‑bit @ 1.6GHz
GPU: Arm Mali™‑G52‑2EE, OpenGL® ES1.1/2.0/3.2, Vulkan® 1.1, OpenCL™ 2.0
Memory: 4GB LPDDR4 RAM, 32GB eMMC
Power Requirements: Supports DC +5V voltage via power adapter with 5V/1A on the USB 2.0 OTG , Type‑C power port or 5V Power from the GPIO PIN 2 & 4
HDMI: 1x Micro HDMI ports supporting displays up to 1080P@60fps resolution
USB: 1x USB2 OTG Type C port for power and data, 1x USB3 HOST Type C port
MIPI: 1x MIPI CSI
GPIO: 40x user GPIO supporting various interface options: – up to 5 x UART, 1 x SPI bus, up to 2 x I2C bus, 1 x PCM/I2S, up to 6 x PWM, up to 28 x GPIO, 2 x 5V DC power in, 2 x 3.3V power pi
Storage: 1x TF Card Slot
Software: ARMv8 Instruction Set, Debian/Ubuntu Linux support, Hardware access/control library for Linux
Temperature: Operation temperature: 0∼50 ℃
Let's work together
OKdo has manufacturing capabilities and technical engineering consultants to support long-term stock availability and design longevity. If you would like to collaborate on your next project, lets design the future together: contact sales@okdo.com
PLEASE NOTE
The images presented depict a particular configuration of the ROCK ZERO 3W. Please note that the actual component layout and specifications may differ based on the selected SKU.
Related links
- Okdo ROCK ZERO 3W 8GB with 64GB eMMC with GPIO
- Okdo ROCK ZERO 3W 1GB Wi-Fi and BLE without Headers
- Okdo ROCK ZERO 3W 2GB with 16GB eMMC without Headers
- Okdo ROCK 3 Compute Module (CM3) 4GB/32GB WIFI/BT
- Radxa X4 4GB 32GB eMMC
- Okdo ROCK 4 Model C+ 4GB Single Board Computer
- Okdo ROCK 4 Model SE 4GB Single Board Computer
- Okdo ROCK 5 Model A 4GB Single Board Computer
